0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
13J5424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
10+$0.899
25+$0.737
50+$0.696
100+$0.680
More Pricing...
55ohm
SMD
SMD
B59607 Series
30VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
70mA
130mA
No SVHC (27-Jun-2024)
-
AEC-Q200
AEC-Q200
24AC7740

RoHS

Each
1+$1.530
10+$1.420
25+$1.410
50+$1.210
100+$1.130
More Pricing...
25ohm
Through Hole
Through Hole
B59870 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
60mA
130mA
Lead (25-Jun-2025)
9mm
-
-
68AK3962

RoHS

Each
1+$0.886
10+$0.807
25+$0.745
50+$0.684
100+$0.638
More Pricing...
62ohm
Through Hole
Through Hole
B59980 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
85mA
130mA
No SVHC (25-Jun-2025)
4mm
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM