0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
90R0180

RoHS

Date/Lot Code

Each
1+$0.956
10+$0.883
25+$0.741
50+$0.701
100+$0.685
More Pricing...
260ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
90R0343

RoHS

Date/Lot Code

Each
1+$1.800
10+$1.620
25+$1.380
50+$1.350
100+$1.230
More Pricing...
10ohm
Through Hole
-
PTCTL Series
600V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
Lead (17-Jan-2023)
-
-
13mm
-
-
96F6789

RoHS

Date/Lot Code

Each
1500+$0.667
3000+$0.593
85ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
-
76mA
115mA
To Be Advised
135°C
145°C
5mm
-
-
02M8382

RoHS

Date/Lot Code

Each
1500+$0.775
2500+$0.724
48ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
-
-
91AH8817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
260ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
To Be Advised
135°C
145°C
5mm
-
-
25AH9996

RoHS

Each
1+$1.670
10+$1.560
25+$1.420
50+$1.340
100+$1.220
More Pricing...
12ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
250mA
375mA
To Be Advised
135°C
145°C
10.5mm
-
-
24W7759

RoHS

Each
1+$1.060
10+$1.010
25+$0.846
50+$0.804
100+$0.787
More Pricing...
1kohm
Through Hole
Through Hole
TFPTL Series
30V
Temperature Measurement, Sensing, Compensation & Control
Temperature Measurement, Sensing, Compensation & Control
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
98K8290

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
3kohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
11mA
17mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
91AH8821

RoHS

Each
1+$1.470
10+$1.280
25+$1.170
50+$1.050
100+$0.998
More Pricing...
50ohm
Through Hole
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
50mA
140mA
To Be Advised
-
-
8.5mm
-
-
91AH8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
120ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
-
-
24W7762

RoHS

Each
1+$1.060
10+$1.020
25+$0.958
50+$0.919
100+$0.883
More Pricing...
220ohm
Through Hole
Through Hole
TFPTL Series
40V
Temperature Measurement, Sensing, Compensation & Control
0
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
25AH9995

RoHS

Each
1+$1.120
10+$0.982
25+$0.868
50+$0.799
100+$0.760
More Pricing...
56ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
95mA
143mA
To Be Advised
135°C
145°C
5mm
-
-
62AJ8963

RoHS

Each
1+$2.010
10+$1.590
25+$1.470
50+$1.350
100+$1.210
More Pricing...
10ohm
Through Hole
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
To Be Advised
-
-
13mm
-
-
24W7758

RoHS

Each
1+$1.040
10+$0.988
25+$0.932
50+$0.894
100+$0.858
More Pricing...
100ohm
Through Hole
Through Hole
TFPTL Series
30V
Temperature Measurement, Sensing, Compensation & Control
Temperature Measurement, Sensing, Compensation & Control
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
98K8296

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
85ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
76mA
115mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
24W7761

RoHS

Each
1+$1.060
10+$1.020
25+$0.958
50+$0.919
100+$0.883
More Pricing...
1.5kohm
Through Hole
Through Hole
TFPTL Series
40V
Temperature Measurement, Sensing, Compensation & Control
0
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
98K8306

RoHS

Each
1+$5.080
10+$4.160
25+$3.740
50+$3.560
100+$3.480
More Pricing...
2.8ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
0
0°C
70°C
PTC
± 20%
700mA
1050mA
Lead (17-Jan-2023)
135°C
145°C
20.5mm
-
-
24W7764

RoHS

Each
1+$1.060
10+$1.020
25+$0.958
50+$0.919
100+$0.883
More Pricing...
5kohm
Through Hole
Through Hole
TFPTL Series
40V
Temperature Measurement, Sensing, Compensation & Control
Temperature Measurement, Sensing, Compensation & Control
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
24W7763

RoHS

Each
1+$1.060
10+$1.020
25+$0.958
50+$0.919
100+$0.883
More Pricing...
3.9kohm
Through Hole
Through Hole
TFPTL Series
40V
Temperature Measurement, Sensing, Compensation & Control
Temperature Measurement, Sensing, Compensation & Control
-55°C
70°C
PTC
± 1%
-
-
No SVHC (16-Jan-2020)
-
-
-
-
-
98K8295

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
260ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
39mA
59mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
98K8297

RoHS

Each
1+$1.420
10+$1.290
25+$1.160
50+$1.030
100+$0.984
More Pricing...
48ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
-
-
98K8302

RoHS

Each
1+$1.800
10+$1.600
25+$1.450
50+$1.310
100+$1.210
More Pricing...
8.4ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
-
-
98K8298

RoHS

Each
1+$1.350
10+$1.250
25+$1.030
50+$0.971
100+$0.949
More Pricing...
22ohm
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
-
0°C
70°C
PTC
± 20%
170mA
255mA
Lead (17-Jan-2023)
135°C
145°C
8.5mm
-
-
98K8294

RoHS

Each
1+$1.190
10+$1.030
25+$0.937
50+$0.866
100+$0.821
More Pricing...
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
28mA
42mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
26AH0307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
10+$1.230
25+$1.170
50+$1.120
100+$1.070
More Pricing...
10ohm
SMD
SMD
TFPT Series
50V
Automotive
Automotive
-55°C
70°C
Chip
± 1%
-
-
To Be Advised
-
-
-
AEC-Q200
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM