Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12TXC-PT100-3MM-24MM-1/8NPTCopy
Newark Part No.43AK6177
Product RangeM12TXC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $163.920 |
Price for:Each
Minimum: 1
Multiple: 1
$163.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TXC-PT100-3MM-24MM-1/8NPTCopy
Newark Part No.43AK6177
Product RangeM12TXC Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max120°C
Supply Voltage Min8.5VDC
Resistance @ 0°C100ohm
Supply Voltage Max32VDC
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TXC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD 100 ohm sensor with built-in transmitter and 1/8 NPT is programmable by a computer. Compact and programmable M12 RTD temperature transmitter. The configuration kit required for programming is M12TX-CONFIG. This unique probe is ideal for areas with space limitations where traditional head connections are too large to fit. M12 thread design offers a secure industrial connection.
- RTD probes with 4 to 20mA analog output and mounting threads
- AISI 316L stainless steel body
- Process connection size is 1/8inch NPT male
- Probe dimension is 12.95mm length x 3.04mm diameter
- Process temperature range from -50°C to 120°C
- RTD PT100 class A up to 300°C in accordance to IEC751 sensor
- Power supply is 8.5 to 32VDC (polarity protected)
- Degree of protection is IP65 and IP67 in accordance to IEC60529
- Relative humidity is 0 to 100%
- Non-isolated, response time (90%) is <lt/>50ms
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
120°C
Resistance @ 0°C
100ohm
Temperature Transmitter Output Type
Analog
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-50°C
Supply Voltage Min
8.5VDC
Supply Voltage Max
32VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
M12TXC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate