RTD Temperature Sensors (RTDs):

5 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC8361

RoHS

Date/Lot Code

Pack of 3
1+
$278.120
Min: 1 / Mult: 1
Probe with Leads
Class B
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
RTD-800 Series
33AJ1309

RoHS

Each
1+
$139.500
Min: 1 / Mult: 1
Probe
Class A
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
3.175mm
76.2mm
-
-
-
3-Wire
PR-17 Series
31AJ9952

RoHS

Each
1+
$123.620
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
3.175mm
152.4mm
-
-
-
3-Wire
PR-17 Series
30AC8080
Each
1+
$157.600
Min: 1 / Mult: 1
Component with Leads
Class A
-100°C
250°C
100ohm
Platinum
-
3.175mm
152.4mm
1m
3ft
-
4-Wire
P-L Series
39T9935

RoHS

Each
1+
$78.170
Min: 1 / Mult: 1
Probe
Class B
-50°C
500°C
1kohm
Platinum
316 Stainless Steel
3.175mm
152.4mm
-
-
-
2-Wire
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM