2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Infrared Temperature Sensors
                                                                                                  Print Page

                                                                                                  S15S-T-MQ

                                                                                                  IR Sensor, 0.5 to 0.95 (Adjustable), M12 x 1.6mm Pitch, 35°, RS485, 30VDC, -40 to 70°C

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  BANNER ENGINEERING S15S-T-MQ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoS15S-T-MQ
                                                                                                  Newark Part No.85AK2031
                                                                                                  Product RangeS15S Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$234.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $234.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoS15S-T-MQ
                                                                                                  Newark Part No.85AK2031
                                                                                                  Product RangeS15S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage30VDC
                                                                                                  Sensing Temperature Min-
                                                                                                  Sensing Temperature Max-
                                                                                                  Response Time-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Analogue Outputs-
                                                                                                  Digital OutputsRS485
                                                                                                  Mounting ThreadM12 x 1.6mm Pitch
                                                                                                  Field of View (FOV)35°
                                                                                                  Emissivity0.5 to 0.95 (Adjustable)
                                                                                                  Product RangeS15S Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Alternatives for S15S-T-MQ

                                                                                                  8 Products Found

                                                                                                  Product Overview

                                                                                                  S15S-T-MQ is a non-contact temperature sensor for industrial automation. It is a non-contact temperature sensing device. The S15S-T-MQ sensor detects the infrared light energy emitted by objects instead of its own emitted light. The sensor uses a thermopile detector, made up of multiple infrared-sensitive elements (thermocouples) to detect this infrared energy within its field of view. It presents the temperature data over the RS-485 Modbus network. Potential applications include hot part detection (baked goods, metals, bottles, rubber), ejection verification of injection-molded parts, flame process verification, hot glue detection (packaging equipment, book binding), cold part detection (frozen foods, ice, dairy), roller monitoring, temperature monitoring of busbars, continuous temperature monitoring of critical assets.

                                                                                                  • Non-contact infrared temperature sensor outputs temperature to Modbus registers
                                                                                                  • Rugged overmolded design
                                                                                                  • T-GAGE female, Modbus male, integral M12 quick disconnect connector
                                                                                                  • S15 housing style, serial (Modbus) input output
                                                                                                  • Power supply range from 10 to 30VDC
                                                                                                  • 58mm dimension length
                                                                                                  • Operating temperature range from -40 to 70°C

                                                                                                  Warnings

                                                                                                  Do not attempt to rotate the sensor after it is connected to the cable end. This will damage the sensor.

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  30VDC

                                                                                                  Sensing Temperature Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Analogue Outputs

                                                                                                  -

                                                                                                  Mounting Thread

                                                                                                  M12 x 1.6mm Pitch

                                                                                                  Emissivity

                                                                                                  0.5 to 0.95 (Adjustable)

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Sensing Temperature Min

                                                                                                  -

                                                                                                  Response Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Digital Outputs

                                                                                                  RS485

                                                                                                  Field of View (FOV)

                                                                                                  35°

                                                                                                  Product Range

                                                                                                  S15S Series

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.