CTfast Series Infrared Temperature Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AJ6293 | Each | Pricing is unavailable. Please contact customer services. | 36VDC | -50°C | 975°C | 9ms | -20°C | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type | 0V to 10V, Relay | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CTfast Series | |||||
70AJ6297 | Each | 1+ $725.000 | 36VDC | -50°C | 975°C | 6ms | -20°C | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type | 0V to 10V, Relay | M12 x 1mm Pitch | 25:1 | 0.1 to 1.1 | CTfast Series | |||||