IC Temperature Sensors:

15 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AC1393

RoHS

Each
1+
$5.500
10+
$4.760
25+
$4.520
50+
$4.370
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
-
± 0.1°C
± 0.5°C
-40°C
-40°C
125°C
125°C
QFN
QFN
16Pins
2.2V
3.6V
-
24 bits
I2C, SPI
-40°C
125°C
-
33AH1364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.140
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-40°C
125°C
125°C
QFN
QFN
16Pins
2.2V
3.6V
-
24 bits
I2C, SPI
-40°C
125°C
MSL 1 - Unlimited
51AK6731

RoHS

Date/Lot Code

Each
1+
$45.800
5+
$40.070
10+
$34.330
25+
$32.980
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
MSL 3 - 168 hours
86AK8459

RoHS

Date/Lot Code

Each
1+
$34.730
5+
$32.900
10+
$31.700
25+
$30.800
50+
$30.800
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-210°C
85°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
50AK2747

RoHS

Each
1+
$46.010
5+
$42.730
10+
$38.700
25+
$37.940
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
50AK2748

RoHS

Date/Lot Code

Each
1+
$35.850
5+
$33.670
10+
$32.530
25+
$31.530
50+
$31.530
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
50AK2750

RoHS

Date/Lot Code

Each
1+
$36.010
5+
$31.300
10+
$26.580
25+
$24.380
50+
$24.380
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
86AK8460

RoHS

Date/Lot Code

Each
1+
$40.210
5+
$35.050
10+
$29.910
25+
$28.890
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-210°C
85°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
51AC9173

RoHS

Date/Lot Code

Each
1+
$46.090
5+
$44.550
10+
$43.000
25+
$42.490
Min: 1 / Mult: 1
-
Digital
-
± 0.1°C
-
-
-210°C
-
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
-
86AK8456

RoHS

Date/Lot Code

Each
1+
$38.810
5+
$33.800
10+
$28.780
25+
$26.790
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
0°C
-210°C
70°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
-
50AK4280

RoHS

Date/Lot Code

Each
1+
$45.540
5+
$41.940
10+
$40.610
25+
$39.000
50+
$38.080
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-40°C
-210°C
85°C
1820°C
BGA
BGA
66Pins
4.5V
5.5V
10Channels
24 bits
SPI
-40°C
85°C
MSL 4 - 72 hours
86AK8457

RoHS

Date/Lot Code

Each
1+
$42.020
5+
$42.010
10+
$36.500
25+
$35.430
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
86AK8458

RoHS

Date/Lot Code

Each
1+
$44.960
5+
$39.310
10+
$33.670
25+
$32.220
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
50AK2749

RoHS

Date/Lot Code

Each
1+
$55.290
5+
$48.630
10+
$41.960
25+
$41.690
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
51AK6730

RoHS

Date/Lot Code

Each
1+
$40.970
5+
$35.730
10+
$30.490
25+
$28.680
50+
$28.680
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM