Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA 201-EV
Newark Part No.77Y4762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.780 |
Price for:Each
Minimum: 1
Multiple: 1
$36.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA 201-EV
Newark Part No.77Y4762
Technical Datasheet
Application Sub TypePressure Sensor
Kit ContentsEval Board NPA201
SVHCNo SVHC (07-Jul-2017)
Product Overview
Amphenol Advanced Sensors NPA 201-EV I2C Pressure Sensor Evaluation Board is small and easy-to-use, with a 0.4" x 0.29" footprint and standard 0.1in/2.54mm headers. The design of the NPA 201-EV is based on the Nova Sensor NPA 201 which comes in a 2.0x2.5x1.0 HCLGA style package. The NPA 201 is able to measure 260-1260 mBar absolute pressure range with 16bits of resolution. Temperature measurement is also included. The NPA is operational from 3.14 to 3.46V and can operate across a -40ºC to +85ºC temperature range. The NPA 201 offers an ultra-low power sleep mode of ~20nA typical and active current is 35uA typical.
Technical Specifications
Application Sub Type
Pressure Sensor
SVHC
No SVHC (07-Jul-2017)
Kit Contents
Eval Board NPA201
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate