Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoECVQ-EK3
Newark Part No.71AC1403
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoECVQ-EK3
Newark Part No.71AC1403
Technical Datasheet
Board TypeEvaluation Kit
IC / Module Used-
Application Sub TypeCatalytic and Electrochemical Gas Sensor
Kit ContentsEval PCB MSP430F2616, Mains Adapter & USB lead, 4 to 7-Series Sensor Adapter, S/W & User Guide on CD
SVHCNo SVHC (15-Jan-2019)
Product Overview
Gas sensor evaluation kit will drive the SGX range of electrochemical and pellistor (including thermal conductivity) gas sensors. It automatically measures the sensor outputs and calculate gas concentration levels. Sensors can be monitored automatically via the USB interface with an easy to use control and data logging PC application provided on CD.
- Simple control and set-up of sensors
- USB interface to a personal computer (PC)
- Free PC application software for easy control and data logging
- Adjustable pellistor bridge voltage (1.6V to 4.6V)
- Adjustable electrochemical bias voltage (-700mV to +350mV)
- 16bit analogue to digital conversion (ADC) for sensor outputs
- Calibrate sensors with linear response and monitor gas concentration levels
- PCB mounted temperature sensor IC
- 4 configurable alarm outputs, 2 configurable analogue outputs (12bit DAC), 4 digital inputs
- Expansion header for additional applications
Contents
Electrochemical/Pellistor gas sensor evaluation kit, Evaluation PCB, Universal mains adapter & USB lead, Data logging software, User guide on CD.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Catalytic and Electrochemical Gas Sensor
SVHC
No SVHC (15-Jan-2019)
IC / Module Used
-
Kit Contents
Eval PCB MSP430F2616, Mains Adapter & USB lead, 4 to 7-Series Sensor Adapter, S/W & User Guide on CD
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate