| Quantity | Price |
|---|---|
| 1+ | $143.190 |
Product Information
Product Overview
MAX31888EVSYS# is an MAX31888 evaluation system (EV system) that demonstrates the MAX31888 1-Wire® temperature sensor with alarm function. The MAX31888 EV system includes the MAX31888 evaluation kit (EV kit) and the USB2PMB2 module. Windows® 7/8/8.1/10 -compatible software provides a user-friendly interface that demonstrates the features of the MAX31888. The MAX31888 EV kit contains an on-board DS2484 I2C to 1-Wire converter and comes with the 6-pin µDFN MAX31888ALT+T installed.
- On-Board I2C to 1-Wire converter (DS2484)
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7/8/8.1/10-compatible software
Contents
MAX31888 evaluation kit (EV kit), USB2PMB2 module, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Temperature Sensor
No SVHC (04-Feb-2026)
MAX31888
Evaluation Kit MAX31888 & USB2PMB2 Adapter Board
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate