2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    SNSRKIT3G260

                                                                                                    SENSOR KIT, CELLULAR MODULE

                                                                                                    PARTICLE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PARTICLE SNSRKIT3G260
                                                                                                    PARTICLE SNSRKIT3G260
                                                                                                    PARTICLE SNSRKIT3G260
                                                                                                    PARTICLE SNSRKIT3G260
                                                                                                    ManufacturerPARTICLE
                                                                                                    Manufacturer Part NoSNSRKIT3G260
                                                                                                    Newark Part No.62AC5490
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PARTICLE
                                                                                                    ManufacturerPARTICLE
                                                                                                    Manufacturer Part NoSNSRKIT3G260
                                                                                                    Newark Part No.62AC5490
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypeCellular Module
                                                                                                    Kit Contents10 Sensors, Electron PCB, SIM Card, Cellular Antenna, 2000mAh LiPo Battery, USB Cable, Breadboard
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Sensor Kit is a combination of sensors and electrical components. Sensor kit is used to measure temperature, sense loudness, measure distances, capture motion or detect noxious gases.

                                                                                                    • STM32F205 ARM Cortex M3 microcontroller with 1MB Flash, 128K RAM
                                                                                                    • Americas/Australia version for use on 850/1900MHz networks
                                                                                                    • 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
                                                                                                    • Board dimension is 2.0" x 0.8" x 0.3" (0.5" including headers)
                                                                                                    • U-Blox SARA U-series (3G) cellular modem

                                                                                                    Contents

                                                                                                    3 months of Particle's 1MB monthly data plan, 10 sensors(measuring acceleration, distance, temperature, humidity, motion, vibration and gases), Particle electron PCB, Particle SIM card, Li-Po battery (2000mAh), Taoglas cellular antenna, USB cable, Breadboard, Pinout reference card.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Cellular Module

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Kit Contents

                                                                                                    10 Sensors, Electron PCB, SIM Card, Cellular Antenna, 2000mAh LiPo Battery, USB Cable, Breadboard

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product