Product Information
Product Overview
SI72XX-EVAL-KIT is a magnetic sensor evaluation kit. The SI72xx-EVAL-KIT showcases the different types of sensors within the Si72xx magnetic hall effect sensor family. The quick connect USB dongles allow the small “postage stamp” boards to be connected to a PC host and evaluated. Once connected, a graphical user interface tool can show the user the output of the magnetic sensor. A small magnet is provided in the kit to easily alter the output of the sensor. The type/output of six magnetic sensors included are Switch, Latch, I2C, Analog, PWM, and SENT. The kit with its small magnet and postage stamp boards are designed for maximum ease-of-use and flexibility for evaluating the Si72xx portfolio.
- Low cost evaluation of the 6 sensor types in the Si72xx family
- USB adapter provides power and can read the data from the sensor
- PC GUI displays the data which can also be logged to a file
- I2C sensor configuration capability
Contents
6 x "postage stamp" daughter boards(1x Si7201-B01V-EB Switch PS board, 1 x Si7202-B01V-EB Latch PS board, 1 x Si7210-B00V-EB I2C PS board, 1 x Si7211-B00V-EB Analog PS boar, 1 x Si7212-B00V-EB PWM PS board, 1 x Si7213-B00V-EB SENT PS board), 1x 8-inch, 6-pin cable, 2 x magnets, 1x USB adapter “SensorUSBDongle” that allows reading of the sensor data and I2C communications.
Technical Specifications
Daughter Board
Magnetic Sensor
To Be Advised
Si72xx
6x Postage stamp Daughter Boards, USB Toolstick w/Flex Cable Connector, 2x Magnets, 6" Flex Cable
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate