Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-ISD-TCA
Newark Part No.04AJ7516
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.080 |
Price for:Each
Minimum: 1
Multiple: 1
$143.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-ISD-TCA
Newark Part No.04AJ7516
Technical Datasheet
Accessory TypeSSA-ISD Connect
For Use WithSensors
SVHCNo SVHC (15-Jan-2018)
Product Overview
- ISD connect with indication
- Integral M12 connector 1 and 2, PLe rating, converter function
- ISD connect form factor, 24VDC at 30mA each output rating
- IP65, IP67 rating, <lt/>100mA current, 24VDC voltage
- Safety device 2NC contacts input, ISD and OSSDs output
- Device size is 45 x 45 x 17mm
Warnings
Perform a risk assessment of the specific machine guarding application. Determine what risk reduction measures are appropriate per the results of the risk assessment.
Technical Specifications
Accessory Type
SSA-ISD Connect
SVHC
No SVHC (15-Jan-2018)
For Use With
Sensors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability