Thermowells:
135 Products FoundView
Buyer
Engineer
Manufacturer
Thermowell Type
Length
Bore Size
External Diameter
Thermowell Material
Probe Body Material
Insertion Length
Shank Type
External Thread
Shank Diameter
Internal Thread
Pressure Rating
Stem Length / Probe Length
Outer Pipe Diameter
Flange Size
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LABFACILITY | Each | 1+ $55.150 10+ $49.650 25+ $48.320 50+ $45.800 100+ $42.970 More Pricing... | Fabricated | 150mm | - | 8mm | 316 Stainless Steel | 316 Stainless Steel | - | Straight | 8mm | 3mm | - | - | 150mm | - | - | - | |||||
Each | 1+ $103.740 | - | - | 6.6mm | - | 316 Stainless Steel | - | 63.5mm | Straight | 12.7mm | - | 12.7mm | 7000psi | 101.6mm | - | - | 260S Series | ||||||
LABFACILITY | Each | 1+ $58.040 10+ $52.250 25+ $50.850 50+ $48.200 100+ $45.220 More Pricing... | Fabricated | 150mm | - | 11.1mm | 316 Stainless Steel | 316 Stainless Steel | - | Straight | 11.1mm | 6mm | - | - | 150mm | - | - | - | |||||
Each | 1+ $77.520 | - | - | 6.6mm | - | 304 Stainless Steel | - | 114.3mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 152.4mm | - | - | 260S Series | ||||||
Each | 1+ $89.290 | - | - | 9.78mm | - | 316 Stainless Steel | - | 63.5mm | Straight | 19.05mm | 19.45mm | 12.7mm | 7000psi | 101.6mm | - | - | 385S Series | ||||||
Each | 1+ $191.400 | - | - | 6.6mm | - | 316 Stainless Steel | - | 190.5mm | Straight | 12.7mm | 15.87mm | 12.7mm | - | 304.8mm | - | - | 260L Series | ||||||
60AH9931 RoHS | Each | 1+ $132.530 | - | - | 9.78mm | - | 316 Stainless Steel | - | 50.8mm | Straight | 19.05mm | 15.87mm | 6.35mm | 4120psi | 82.55mm | - | - | 385A Series | |||||
Each | 1+ $109.940 | - | - | 9.78mm | - | Carbon Steel | - | 304.8mm | Straight | 12.7mm | 15.87mm | 6.35mm | 3160psi | 336.55mm | - | - | 385A Series | ||||||
Each | 1+ $119.320 | - | - | 6.6mm | - | 316 Stainless Steel | - | 114.3mm | Straight | 19.05mm | 15.88mm | 12.7mm | - | 152.4mm | - | - | BSP Series | ||||||
Each | 1+ $191.740 | - | - | 6.6mm | - | 316 Stainless Steel | - | 190.5mm | Straight | 25.4mm | 22.22mm | 12.7mm | 7000psi | 228.6mm | - | - | 260S Series | ||||||
Each | 1+ $169.580 | - | - | 6.6mm | - | 316 Stainless Steel | - | 190.5mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 228.6mm | - | - | 260S Series | ||||||
Each | 1+ $382.070 | - | - | 6.6mm | - | 316 Stainless Steel | - | 571.5mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 609.6mm | - | - | 260S Series | ||||||
Each | 1+ $148.490 | - | - | 6.6mm | - | 304 Stainless Steel | - | 190.5mm | Straight | 12.7mm | 15.87mm | 12.7mm | - | 304.8mm | - | - | 260L Series | ||||||
Each | 1+ $76.060 | - | - | 6.6mm | - | 304 Stainless Steel | - | 63.5mm | Straight | 12.7mm | - | 12.7mm | - | 152.4mm | - | - | 260L Series | ||||||
Each | 1+ $156.220 | - | - | 6.6mm | - | 316 Stainless Steel | - | 114.3mm | Straight | 12.7mm | 15.87mm | 12.7mm | - | 228.6mm | - | - | 260L Series | ||||||
Each | 1+ $646.090 | - | - | 9.78mm | - | 304 Stainless Steel | - | 558.8mm | Straight | - | 22.22mm | 12.7mm | 150psi | 609.6mm | - | - | 385F Series | ||||||
Each | 1+ $40.270 | - | - | 6.6mm | - | 304 Stainless Steel | - | 63.5mm | Straight | 12.7mm | 12.7mm | 12.7mm | 4120psi | 101.6mm | - | - | 260S Series | ||||||
Each | 1+ $105.990 | - | - | 6.6mm | - | 316 Stainless Steel | - | 114.3mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 152.4mm | - | - | 260W Series | ||||||
99AC2954 | Each | 1+ $403.650 | - | - | 0.385" | - | 316 Stainless Steel | - | 495.3mm | Straight | 19.05mm | 19.44mm | 12.7mm | 7000psi | 609.6mm | - | 0mm | 385L Series | |||||
Each | 1+ $44.410 | - | - | 6.6mm | - | Brass | - | 63.5mm | Straight | 19.05mm | - | 12.7mm | 5000psi | 101.6mm | - | - | 260S Series | ||||||
Each | 1+ $113.780 | - | - | 6.6mm | - | 316 Stainless Steel | - | 63.5mm | Straight | 19.05mm | 22.22mm | 12.7mm | 7800psi | 101.6mm | - | - | 260H Series | ||||||
Each | 1+ $209.800 | - | - | 6.6mm | - | 304 Stainless Steel | - | 50.8mm | Straight | 25.4mm | 19.05mm | 12.7mm | 7000psi | 101.6mm | 25.4mm | - | 260V Series | ||||||
Each | 1+ $85.120 | - | - | 6.6mm | - | Brass | - | 63.5mm | Tapered | 19.05mm | - | 12.7mm | 5300psi | 152.4mm | - | - | 260HL Series | ||||||
Each | 1+ $207.740 | - | - | 6.6mm | - | 316 Stainless Steel | - | 266.7mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 304.8mm | - | - | 260S Series | ||||||
Each | 1+ $189.240 | - | - | 6.6mm | - | 304 Stainless Steel | - | 190.5mm | Tapered | 19.05mm | 22.22mm | 12.7mm | 7800psi | 304.8mm | - | - | 260HL Series | ||||||