Thermowells:
135 Products FoundView
Buyer
Engineer
Manufacturer
Thermowell Type
Length
Bore Size
External Diameter
Thermowell Material
Probe Body Material
Insertion Length
Shank Type
External Thread
Shank Diameter
Internal Thread
Pressure Rating
Stem Length / Probe Length
Outer Pipe Diameter
Flange Size
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $120.510 | - | - | 6.6mm | - | 304 Stainless Steel | - | 190.5mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 228.6mm | - | - | 260S Series | ||||||
Each | 1+ $71.360 | - | - | 9.78mm | - | 304 Stainless Steel | - | 63.5mm | Straight | 19.05mm | 19.45mm | 12.7mm | 7000psi | 101.6mm | - | - | 385S Series | ||||||
Each | 1+ $420.640 | - | - | 6.6mm | - | 316 Stainless Steel | - | 571.5mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 609.6mm | - | - | 260W Series | ||||||
Each | 1+ $208.180 | - | - | 6.6mm | - | 304 Stainless Steel | - | 342.9mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 381mm | - | - | 260S Series | ||||||
Each | 1+ $36.630 | - | - | 6.6mm | - | 304 Stainless Steel | - | 41.27mm | Straight | 19.05mm | 19.05mm | 12.7mm | 4120psi | 63.5mm | - | - | 260A Series | ||||||
Each | 1+ $251.170 | - | - | 6.6mm | - | 304 Stainless Steel | - | 419.1mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 457.2mm | - | - | 260S Series | ||||||
Each | 1+ $164.150 | - | - | 9.78mm | - | 316 Stainless Steel | - | 63.5mm | Straight | 25.4mm | 26.98mm | 12.7mm | 7000psi | 152.4mm | - | - | 385HL Series | ||||||
LABFACILITY | Each | 1+ $60.150 10+ $54.150 25+ $52.700 50+ $49.950 100+ $46.870 More Pricing... | Fabricated | 75mm | - | 8mm | 316 Stainless Steel | 316 Stainless Steel | - | Straight | 8mm | 3mm | - | - | 75mm | - | - | - | |||||
Each | 1+ $141.630 | - | - | 6.6mm | - | Carbon Steel | - | 266.7mm | Straight | 12.7mm | 15.87mm | 12.7mm | 5200psi | 304.8mm | - | - | 260S Series | ||||||
Each | 1+ $278.960 | - | - | 6.6mm | - | 316 Stainless Steel | - | 342.9mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 381mm | - | - | 260S Series | ||||||
Each | 1+ $198.500 | - | - | 6.6mm | - | 304 Stainless Steel | - | 342.9mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 381mm | - | - | 260S Series | ||||||
Each | 1+ $65.840 | - | - | 6.6mm | - | 304 Stainless Steel | - | 63.5mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 101.6mm | - | - | 260W Series | ||||||
Each | 1+ $95.190 | - | - | 6.6mm | - | 304 Stainless Steel | - | 63.5mm | Straight | 25.4mm | 26.98mm | 12.7mm | 7800psi | 101.6mm | - | - | 260H Series | ||||||
Each | 1+ $105.770 | - | - | 6.6mm | - | 316 Stainless Steel | - | 114.3mm | Straight | 12.7mm | 15.87mm | 12.7mm | 7000psi | 152.4mm | - | - | 260S Series | ||||||
Each | 1+ $86.920 | - | - | 7mm | - | 316 Stainless Steel | - | 63.5mm | Straight | 12.7mm | 22.22mm | 12.7mm | - | 101.6mm | - | - | BSP Series | ||||||
Each | 1+ $317.010 | - | - | 7mm | - | 316 Stainless Steel | - | 260mm | Tapered | 12.7mm | 22.22mm | 12.7mm | - | 298.45mm | - | - | BSP Series | ||||||
Each | 1+ $196.910 | - | - | 6.6mm | - | 316 Stainless Steel | - | 266.7mm | Straight | 19.05mm | 19.05mm | 12.7mm | 7000psi | 304.8mm | - | - | 260S Series | ||||||
Each | 1+ $183.900 | - | - | 7mm | - | 316 Stainless Steel | - | 260mm | Straight | 12.7mm | 15.88mm | 12.7mm | - | 298.45mm | - | - | BSP Series | ||||||
Each | 1+ $86.360 | - | - | 6.6mm | - | 304 Stainless Steel | - | 63.5mm | Straight | 19.05mm | 22.22mm | 12.7mm | 7800psi | 101.6mm | - | - | 260H Series | ||||||
84X8067 | Each | 1+ $149.150 | - | - | 0.26" | - | 304 Stainless Steel | - | 190.5mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 228.6mm | - | - | 75 Series | |||||
Each | 1+ $91.570 | - | - | 0.26" | - | 304 Stainless Steel | - | 114.3mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 152.4mm | - | - | - | ||||||
12X9150 | Each | 1+ $464.040 | - | - | 0.26" | - | 304 Stainless Steel | - | 266.7mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 304.8mm | - | - | 75 Series | |||||
Each | 1+ $140.380 | - | - | 9.78mm | - | 316 Stainless Steel | - | 152.4mm | Straight | 12.7mm | 15.87mm | 6.35mm | 4120psi | 184.15mm | - | - | 385A Series | ||||||
Each | 1+ $55.850 | - | - | 9.78mm | - | 304 Stainless Steel | - | 41.27mm | Straight | 19.05mm | 12.7mm | 12.7mm | 4120psi | 63.5mm | - | - | 260A Series | ||||||
Each | 1+ $105.830 | - | - | 6.6mm | - | 316 Stainless Steel | - | 63.5mm | Straight | 12.7mm | - | 12.7mm | - | 152.4mm | - | - | 260L Series | ||||||