Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $721.100 |
| 5+ | $685.050 |
| 10+ | $648.990 |
Price for:Each
Minimum: 1
Multiple: 1
$721.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160-KIT
Newark Part No.82AK9000
Technical Datasheet
Diameter-
Insertion Length-
Body Material-
For Use WithDifferential Pressure Gauges, Switches, Transmitters
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
160-KIT is a Kit containing 160-18, 160-24, 160-36, 160-48, and carrying case. The Series 160 stainless steel pitot tube. It is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow.
- Low sensitivity to misalignment up to 15 degrees
- No calibration needed due to ASHRAE tip design
- Silver soldered connections for leak-proof operation
- Monitor or control air velocity or air flow when combined with gage, switch, or transmitter
Contents
160-18, 160-24, 160-36, 160-48, and carrying case.
Technical Specifications
Diameter
-
Body Material
-
Product Range
-
Insertion Length
-
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate