2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Passive Infrared (PIR) Sensors
                                                                                                    Print Page

                                                                                                    OSW-100

                                                                                                    WALL OR CORNER MOUNT INFRARED DUAL ELEMENT OCCUPANCY SENSOR. ROHS COMPLIANT: YES

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER OSW-100
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoOSW-100
                                                                                                    Newark Part No.82AK4822
                                                                                                    Product RangeOSW Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$165.250
                                                                                                    5+$156.990
                                                                                                    10+$148.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $165.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoOSW-100
                                                                                                    Newark Part No.82AK4822
                                                                                                    Product RangeOSW Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeOSW Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    OSW-100 is a wall or corner mount infrared dual element occupancy sensor. It is an infrared sensor designed to help automate building control systems. The OSW-100 has a wide 110° viewing angle to capture movement up to 49.2´ (15 m) away. Typical applications include lighting control and building energy conservation.

                                                                                                    • Detectable speed range from 0.33 to 9.8ft/s (0.1 to 3.0m/s)
                                                                                                    • Control output rating: SPDT, 0.2A at 30VDC
                                                                                                    • Ambient operating temperature range from -4 to 140°F (-20 to 60°C)
                                                                                                    • Power consumption of standby: 5mA, operating: 18mA
                                                                                                    • 1.8 to 3.6m mounting height
                                                                                                    • Power requirement range from 22-26VAC/DC
                                                                                                    • Delay processor suppresses switch activation during momentary occupancy

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    OSW Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product