Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/M8-1A85C-500W
Newark Part No.31Y2654
Product RangeMK11 Series
Your Part Number
Technical Datasheet
219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/M8-1A85C-500W
Newark Part No.31Y2654
Product RangeMK11 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current1A
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeMK11 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK11 series stainless steel Reed Sensor supplied in a cylindrically shaped housing with cable terminals. Used in position, level and end limit detection with convenient sensing adjustment. The series features optional internal switch, cable, length and termination.
- 10/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 0.05/1.5ms Release time
- 109/1010Ω Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover contact form
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-30°C
Product Range
MK11 Series
Sensing Distance Max
-
Supply Current
1A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate