Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $109.000 |
Price for:Each
Minimum: 1
Multiple: 1
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI3-EG08K-Y1-H1341Copy
Newark Part No.10R5549
Technical Datasheet
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom3mm
Supply Voltage Min-
Supply Voltage Max8.2VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageModule
Sensor Terminals3-Pin M12 Connector
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
NI3-EG08K-Y1-H1341 is an inductive sensor. Inductive sensor detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil. Approved by acc. to KEMA 02 ATEX 1090X.
- Threaded barrel-M8 x 1, stainless steel-1.4427 SO, non-flush mounting conditions
- Output acc. to DIN EN 60947-5-6 (NAMUR)
- SIL2 (low demand vmode) acc. to IEC 61508, PL c acc. to ISO 13849-1 with HFT0
- ATEX category II 1 G, Ex zone 0, ATEX category II 1 D, Ex zone 20
- SIL3 (All Demand Mode) acc. to IEC 61508, PL e acc. to ISO 13849-1 with redundant configuration HFT1
- 3mm rated switching distance, ≤ (0.81 × Sn)mm secured operating distance
- ≤2% of full scale repeat accuracy, ≤ ±10% temperature drift, IP67 protection class
- 2-wire, NAMUR output function, 5KHz switching frequency, 8.2VDC nom voltage
- 5Nm max tightening torque of housing nut, connector, M12 × 1 electrical connection
- Ambient temperature range from -25 to +70°C, 1.53inch dimension
Technical Specifications
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensing Distance Nom
3mm
Supply Voltage Max
8.2VDC
Sensor Case / Package
Module
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
-
Sensor Output Type
2-Wire, NO
Sensor Terminals
3-Pin M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate