| Quantity | Price |
|---|---|
| 1+ | $44.620 |
| 10+ | $40.350 |
| Quantity | Price |
|---|---|
| 1+ | $34.820 |
| 500+ | $33.700 |
| 1000+ | $33.150 |
Product Information
Product Overview
The C−Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1mm, 3mm and 6mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.
Technical Specifications
Silicon Photomultiplier
-
4774Microcells
4mm x 4mm
CWDFN
CWDFN
-40°C
-
No SVHC (15-Jan-2018)
C-Series SiPM Sensor
3mm x 3mm
4774Microcells
35µm
420nm
4Pins
85°C
MSL 4 - 72 hours
Technical Docs (1)
Alternatives for MICROFC-30035-SMT-TR1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate