2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    PCA22330

                                                                                                    SENSOR, M12, NO, 20MM, 50W, IP67

                                                                                                    CELDUC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CELDUC PCA22330
                                                                                                    ManufacturerCELDUC
                                                                                                    Manufacturer Part NoPCA22330
                                                                                                    Newark Part No.48W3464
                                                                                                    Product RangePCA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.720
                                                                                                    10+$27.710
                                                                                                    25+$26.980
                                                                                                    50+$25.590
                                                                                                    100+$24.040
                                                                                                    250+$21.590
                                                                                                    500+$19.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CELDUC
                                                                                                    ManufacturerCELDUC
                                                                                                    Manufacturer Part NoPCA22330
                                                                                                    Newark Part No.48W3464
                                                                                                    Product RangePCA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeReed Sensor
                                                                                                    Sensing Distance Max40mm
                                                                                                    Sensor MountingPanel Mount
                                                                                                    Supply Current-
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Product RangePCA Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The PCA22330 is a Magnetic Proximity Sensor with reed switch.

                                                                                                    • 1 Normally open contact ( form A )
                                                                                                    • 50W/70VA Maximum switching power
                                                                                                    • 0.5A Maximum switching current
                                                                                                    • ≤150mΩ Initial contact resistance
                                                                                                    • 1010Ω Insulation resistance
                                                                                                    • 2500±250Hz Resonant frequency
                                                                                                    • 200Hz Maximum frequency

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Reed Sensor

                                                                                                    Sensor Mounting

                                                                                                    Panel Mount

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    PCA Series

                                                                                                    Sensing Distance Max

                                                                                                    40mm

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product