Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | DPRI-01Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 95B8533 |
| Your Part Number | |
| Technical Datasheet |
335 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.200 |
| 5+ | $27.900 |
| 10+ | $27.040 |
| 25+ | $26.020 |
| 50+ | $25.050 |
| 100+ | $24.280 |
| 250+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | DPRI-01Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 95B8533 |
| Technical Datasheet | |
| Supply Voltage Min | - |
| Supply Voltage Max | 100V |
| Sensor Housing | Rectangular |
| No. of Pins | - |
| Output Current | 250mA |
| Sensor Output Type | SPST-NO |
| IP Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The DPRI-01 is a Magnetic Proximity Switch with ferromagnetic soft iron plate sensing object, 1NO contact configuration, sealed reed switch and four magnets inside a compact housing. This self-contained proximity switch requires no external power supply and can detect the presence of magnetic objects without contact.
- Lightweight, compact design reduces mounting space requirements
- Compact size allows units to be mounted in close proximity to each other
- Sealed reed contact can be used in dusty locations
- Long life and high reliability
- 5mm 2-core vinyl cabtyre cable lead wire
- 0.35Ω Maximum initial contact resistance
- -10 to 50°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
| Supply Voltage Min | - |
|---|---|
| Sensor Housing | Rectangular |
| Output Current | 250mA |
| IP Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
| Supply Voltage Max | 100V |
|---|---|
| No. of Pins | - |
| Sensor Output Type | SPST-NO |
| Product Range | - |
Technical Docs (2)
Alternatives for DPRI-01
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |