Inductive Proximity Sensors:

11 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y1055

RoHS

Each
1+
$43.700
5+
$43.700
10+
$43.700
25+
$43.700
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
5mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
ICB Series
91Y1064

RoHS

Each
1+
$50.670
5+
$50.670
10+
$50.670
25+
$50.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
8mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4-Pin M12 Connector
Brass
-
IP67
-25°C
ICB18 Series
88AH6420

RoHS

Each
1+
$38.030
5+
$37.330
10+
$36.620
25+
$35.910
50+
$35.200
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
8mm
10VDC
36VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
Cable
Brass
IP67
IP67
-25°C
ICB12 Series
85AK6038

RoHS

Each
1+
$54.140
5+
$53.150
10+
$52.150
25+
$51.150
50+
$50.150
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
14mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
ICB Series
85AK6039

RoHS

Each
1+
$64.800
5+
$63.640
10+
$62.530
25+
$61.450
50+
$60.430
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-40°C
ICB Series
85AK8388

RoHS

Each
1+
$73.130
5+
$71.780
10+
$70.430
25+
$69.080
50+
$67.730
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-40°C
ICB Series
81AC5038

RoHS

Date/Lot Code

Each
1+
$22.230
5+
$22.230
10+
$22.230
25+
$22.230
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
10VDC
36VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
ICB30 Series
91Y1189

RoHS

Each
1+
$23.940
5+
$23.940
10+
$23.940
25+
$23.940
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
8mm
10VDC
36VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
4-Pin M12 Connector
316L Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS Series
91Y1181

RoHS

Each
1+
$23.940
5+
$23.940
10+
$23.940
25+
$23.940
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
4mm
10VDC
36VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
4-Pin M12 Connector
316L Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS Series
85AK8386

RoHS

Each
1+
$32.750
5+
$32.140
10+
$31.540
25+
$30.940
50+
$30.330
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
8mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
ICB Series
85AK8385

RoHS

Each
1+
$33.520
5+
$32.900
10+
$32.280
25+
$31.660
50+
$31.040
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
4mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
ICB Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM