Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUK
Newark Part No.69C2412
Also Known As1040029
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.740 |
| 5+ | $149.780 |
| 10+ | $145.600 |
| 25+ | $141.430 |
Price for:Each
Minimum: 1
Multiple: 1
$156.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUK
Newark Part No.69C2412
Also Known As1040029
Technical Datasheet
Sensor TypeMagnetic Sensor
Activating Distance Min-
Activating Distance Max70mm
Sensor Output Type3-Wire, PNP, NO
Sensor Mounting-
Sensor TerminalsCable
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MM18-70APS-ZUK is a DC-3 wire Magnetic Proximity Sensor, provides long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environment. They are enclosed in a cylindrical housing.
- Nickel-plated brass housing
- PNP, NO output
- -25 to 75°C Operating temperature
- IP67 Protection rating
Technical Specifications
Sensor Type
Magnetic Sensor
Activating Distance Max
70mm
Sensor Mounting
-
Operating Temperature Min
-25°C
Product Range
-
Activating Distance Min
-
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate