Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.300 |
| 25+ | $2.230 |
| 50+ | $2.190 |
| 100+ | $2.100 |
| 500+ | $2.030 |
Product Information
Product Overview
NB-PTCO-002 is a platinum thin-film (PTF) temperature element (PT-RTD). It combines a group of resistance temperature detectors (RTD) using a platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this platinum RTD complies with DIN EN 60751. The usage of platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. It is used in applications such as temperature feedback control, white goods, industrial applications, automotive, medical, sensing element for plug-in probes.
- Platinum temperature sensor (Pt-RTD), conformal to DIN EN 60751
- Global interchangeability, wide operating temperature range, fast response time
- Unprotected use of the elements in dry and clean environment only
- Resistance drift typically <lt/>0.03% after 1000h at 300°C, tests according to AEC-Q200 passed
- Excellent long-term stability, fast response time due to low thermal mass
- Global interchangeability, temperature coefficient of resistance is 3850ppm/°C typical
- Nominal resistance is 100 ohm typical at (class B (F0.3) Pt100)
- Au-coated Ni-wire, tolerance at 25°C is 0.43°C maximum
Technical Specifications
Component with Leads
-50°C
100ohm
-
-
-
-
No SVHC (04-Feb-2026)
Class B
600°C
Platinum
-
-
-
MEAS PTF Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate