2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                    6. Thermocouple Wire
                                                                                                    7. Results

                                                                                                    2 Product Results Found for "ALPHA WIRE"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Thermocouple Wire Type
                                                                                                    Length - Imperial
                                                                                                    Length - Metric
                                                                                                    No. of Max Strands x Strand Size
                                                                                                    Wire Gauge
                                                                                                    Conductor Area CSA
                                                                                                    Conductor Type
                                                                                                    Color Code Standard
                                                                                                    Insulation
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    5772S BR001
                                                                                                    ALPHA WIRE 5772S BR001
                                                                                                    04F3687

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ALPHA WIRE
                                                                                                    1. Thermocouple Wire
                                                                                                    2. Duplex Parallel
                                                                                                    3. 5772S
                                                                                                    4. Type K
                                                                                                    5. 7 x 28AWG
                                                                                                    6. 20 AWG
                                                                                                    7. 305 m
                                                                                                    Spool of 1000
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    K
                                                                                                    1000ft
                                                                                                    305m
                                                                                                    7 x 28AWG
                                                                                                    20AWG
                                                                                                    0.52mm²
                                                                                                    Stranded
                                                                                                    ANSI
                                                                                                    Glass Braided
                                                                                                    -20°C
                                                                                                    510°C
                                                                                                    -
                                                                                                    5763H BR001
                                                                                                    ALPHA WIRE 5763H BR001
                                                                                                    98F235

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ALPHA WIRE
                                                                                                    1. Thermocouple Wire
                                                                                                    2. Duplex Parallel
                                                                                                    3. 5763H
                                                                                                    4. Type J
                                                                                                    5. Solid
                                                                                                    6. 20 AWG
                                                                                                    7. 304.8 m
                                                                                                    Spool of 1000
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    J
                                                                                                    1001ft
                                                                                                    305m
                                                                                                    Solid
                                                                                                    20AWG
                                                                                                    0.52mm²
                                                                                                    Solid
                                                                                                    ANSI
                                                                                                    Glass Braided
                                                                                                    -20°C
                                                                                                    510°C
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product