2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    EWS-BP-A/N

                                                                                                    Pressure Transmitter, Wall Mount, Barometric, 10.2 psi, 15.7 psi

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA EWS-BP-A/N
                                                                                                    OMEGA EWS-BP-A/N
                                                                                                    OMEGA EWS-BP-A/N
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoEWS-BP-A/N
                                                                                                    Newark Part No.04X5554
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoEWS-BP-A/N
                                                                                                    Newark Part No.04X5554
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeBarometric
                                                                                                    Sensor Output TypeAnalogue
                                                                                                    Pressure Port Type-
                                                                                                    Pressure Measurement TypeBarometric
                                                                                                    Operating Pressure Min10.2psi
                                                                                                    Operating Pressure Max15.7psi
                                                                                                    Voltage Rating24VDC
                                                                                                    Port Style-
                                                                                                    Pressure Port Size-
                                                                                                    Transducer Connection / Termination-
                                                                                                    Supply Current20mA
                                                                                                    Supply Voltage Min8VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Media TypeAir, Non-Corrosive Gas
                                                                                                    Output Interface-
                                                                                                    Sensor Output TypeAnalog
                                                                                                    Housing MaterialPBT (Polybutylene Terephthalate)
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The EWS-BP-A/N is an economical environmental barometric Pressure Wall Mount Sensor offers the perfect solution for keeping your office, computer room or laboratory's décor looking great. This miniature unit will interface directly with most process meters and controllers, recorders, data loggers and data acquisition systems. It comes with 1m leads standard, user selectable industry standard 4 to 20mA or 1 to 5VDC output.

                                                                                                    • Solid state type
                                                                                                    • Miniature design
                                                                                                    • Acrylonitrile butadiene styrene enclosure
                                                                                                    • Miniature design

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Barometric

                                                                                                    Pressure Port Type

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    10.2psi

                                                                                                    Voltage Rating

                                                                                                    24VDC

                                                                                                    Pressure Port Size

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    20mA

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    PBT (Polybutylene Terephthalate)

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Sensor Output Type

                                                                                                    Analogue

                                                                                                    Pressure Measurement Type

                                                                                                    Barometric

                                                                                                    Operating Pressure Max

                                                                                                    15.7psi

                                                                                                    Port Style

                                                                                                    -

                                                                                                    Transducer Connection / Termination

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    8VDC

                                                                                                    Media Type

                                                                                                    Air, Non-Corrosive Gas

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product