2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  9012-GAW-6-G22-V1

                                                                                                  Pressure Switch, Differential, NPT Female, 5 psi, 250 psi, SPDT-DB, 24 VDC

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC 9012-GAW-6-G22-V1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part No9012-GAW-6-G22-V1
                                                                                                  Newark Part No.25C5243
                                                                                                  Product Range9012G Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part No9012-GAW-6-G22-V1
                                                                                                  Newark Part No.25C5243
                                                                                                  Product Range9012G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeDifferential
                                                                                                  Pressure Port TypeNPT Female
                                                                                                  Operating Pressure Min5psi
                                                                                                  Operating Pressure Max250psi
                                                                                                  Contact ConfigurationSPDT-DB
                                                                                                  Switching Voltage Max24VDC
                                                                                                  Switching Current Max2.75A
                                                                                                  Pressure Port Size1/4"-18
                                                                                                  Transducer Connection / TerminationScrew-Clamp
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-10°F
                                                                                                  Operating Temperature Max185°F
                                                                                                  Product Range9012G Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  9012-GAW-6-G22-V1 is an adjustable scale - 2 thresholds - 5.0 to 250psig, 9012G electromechanical pressure switch.

                                                                                                  • 750psi maximum pressure range
                                                                                                  • NC-NO, SPDT-DB, Form Z, snap action, silver nickel contacts and composition
                                                                                                  • Air, Hydraulic oil (-40...250 °F), non-corrosive liquids, non-corrosive gas controlled fluid
                                                                                                  • 0.25inch 18 NPTF conforming to UL 508 fluid connection type
                                                                                                  • Adjustable differential scale type
                                                                                                  • 0.5inch NPT conduit entrance cable entry
                                                                                                  • 4 screw terminal block
                                                                                                  • Screw-clamp terminals, AWG 22 to AWG 12 electrical connection
                                                                                                  • 1 LED (red) DC at 24V local signaling
                                                                                                  • 5000000 cycles mechanical durability

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Differential

                                                                                                  Operating Pressure Min

                                                                                                  5psi

                                                                                                  Contact Configuration

                                                                                                  SPDT-DB

                                                                                                  Switching Current Max

                                                                                                  2.75A

                                                                                                  Transducer Connection / Termination

                                                                                                  Screw-Clamp

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  185°F

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Pressure Port Type

                                                                                                  NPT Female

                                                                                                  Operating Pressure Max

                                                                                                  250psi

                                                                                                  Switching Voltage Max

                                                                                                  24VDC

                                                                                                  Pressure Port Size

                                                                                                  1/4"-18

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°F

                                                                                                  Product Range

                                                                                                  9012G Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.