Product Information
Product Overview
The PX2AN1XX200PSAAX is a heavy duty sealed gauge Pressure Transducer with 1/4-18 NPT. The transducer is a line of highly configurable pressure transducers that use piezoresistive sensing technology with ASIC signal conditioning in a stainless steel housing that is compatible with a variety of harsh media. The PX2 series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and nonlinearity using an on-board ASIC. This provides a total error band of ±2% over the operation temperature range of -40 to 125°C. The PX2 series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids and compressed air.
- 304 Stainless steel port
- Alumina ceramic substrate
- IP69K Protection rating
- Broad compensated temperature range
- Good EMC protection
Applications
Sensing & Instrumentation, HVAC, Automation & Process Control, Industrial, System Monitoring, Logistics
Technical Specifications
Sealed Gauge
NPT
0psi
200psi
1/4"-18
4mA
5.25VDC
-
304 Stainless Steel
125°C
To Be Advised
Voltage
Sealed Gauge
5V
1/4" - 18 NPT
Metri-Pack 150
4.75VDC
Dry Air, Hydraulic Fluid, Refrigerant
Ratiometric
-40°C
-
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate