Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOHMITE
Manufacturer Part No95J500ECopy
Newark Part No.14P5207
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeVoltage
Pressure Port TypeFlush Diaphragm
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Voltage Rating5V
Operating Pressure Max500psi
Pressure Port Size-
Port StyleFlush Diaphragm
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max6V
Media TypeGas
Output Interface-
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max93°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
Flush Diaphragm
Operating Pressure Min
0psi
Operating Pressure Max
500psi
Port Style
Flush Diaphragm
Transducer Connection / Termination
Cable
Supply Voltage Max
6V
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
93°C
SVHC
To Be Advised
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5V
Pressure Port Size
-
Supply Current
-
Supply Voltage Min
-
Media Type
Gas
Sensor Output Type
Voltage
Operating Temperature Min
-54°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate