2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    EWDP-08-2-L-N

                                                                                                    Product Range:EnOcean EWDP Series RoHS Compliant: Yes

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER EWDP-08-2-L-N
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoEWDP-08-2-L-N
                                                                                                    Newark Part No.82AK4500
                                                                                                    Product RangeEnOcean EWDP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoEWDP-08-2-L-N
                                                                                                    Newark Part No.82AK4500
                                                                                                    Product RangeEnOcean EWDP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeEnOcean EWDP Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    EWDP-08-2-L-N is a series EWDP wireless communication adjustable differential pressure switch uses EnOcean® wireless technology to monitor pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches of water column and pascals allows changes to the pressure set point to be made without a pressure gage. The battery-powered switch is equipped with radio module for frequencies of 902MHz or 868MHz which sends a signal wirelessly to a Series USB-300 receiver (sold separately) at each change of status. The silicone diaphragm makes this series ideal for use with air and other non-combustible gases. The EWDP is available with settings from 0.08 in w.c. (20Pa) up to 20 in w.c. (5000Pa). The compact size, adjustment knob, and wireless capabilities make the EWDP the perfect choice for HVAC applications in temporary installations or retrofits of existing buildings.

                                                                                                    • M20 x 1.5 connection
                                                                                                    • Low voltage gold plated
                                                                                                    • NEMA 3 (IP54) rated
                                                                                                    • Powered by (1) 3V CR2032 lithium metal battery, installed nonfunctional, user replaceable (included)
                                                                                                    • Vertically mounting with pressure connections pointing downwards

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    EnOcean EWDP Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product