Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3,436.600 |
| 50+ | $3,379.320 |
Price for:Each
Minimum: 30
Multiple: 30
$103,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No242PC100G
Newark Part No.21M2972
Technical Datasheet
Pressure TypeGauge, Vacuum Gauge
Pressure Port Type1/8"-27 NPT
Operating Pressure Min0psi
Operating Pressure Max100psi
Voltage Rating8VDC
Pressure Port Size1/8"
Supply Current8mA
Transducer Connection / TerminationWire Leaded
Supply Voltage Min7VDC
Supply Voltage Max16VDC
Media TypeLiquid
Housing MaterialDie-Cast Aluminum
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 242PC100G is an amplified vacuum gauge High-pressure Sensor rugged in an aluminium housing. This sensor features with internal O-ring seals for contamination resistance.
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Pressure Type
Gauge, Vacuum Gauge
Operating Pressure Min
0psi
Voltage Rating
8VDC
Supply Current
8mA
Supply Voltage Min
7VDC
Media Type
Liquid
Operating Temperature Min
-40°C
Product Range
-
Pressure Port Type
1/8"-27 NPT
Operating Pressure Max
100psi
Pressure Port Size
1/8"
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
16VDC
Housing Material
Die-Cast Aluminum
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate