Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoADP5111Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98Y2080
Product RangeADP5 Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $51.610 |
| 10+ | $51.300 |
| 25+ | $49.400 |
| 50+ | $47.820 |
| 100+ | $46.830 |
| 250+ | $45.890 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADP5111Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98Y2080
Product RangeADP5 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max-100kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageDIP
Sensor Case StyleDIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 1.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Water
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeADP5 Series
Qualification-
SVHCTo Be Advised
Product Overview
ADP5111 is a PS-A (ADP5) series pressure sensor. Built-in amplifier and temperature compensation circuit, no need for circuit design and characteristic adjustment. Typical applications include industrial use, medical use, water level detection for domestic appliances, air pressure control.
- DIP terminal profile
- Compact size, space-saving (compatible size for PS type)
- Rated pressure of -100KPa
- Voltage sensor output type and gauge pressure measurement type (Standard type (with glass base))
- Single axial barbless port style
- 5±0.25V drive voltage
- Temperature compensation range from 0 to 50°C (32°F to 122°F)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
-100kPa
Supply Voltage Max
5.25V
Sensor Case Style
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-10°C
Product Range
ADP5 Series
SVHC
To Be Advised
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
DIP
No. of Pins
6Pins
Accuracy
± 1.25%
Sensor Mounting
Through Hole
Media Type
Air, Water
Operating Temperature Max
60°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate