Board Mount Pressure Sensors:
2,655 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Sensitivity, V/P
Operating Pressure Min
Pressure Measurement Type
Operating Pressure Max
Voltage Rating
Supply Voltage Min
Port Style
Pressure Port Size
Supply Voltage Max
Supply Current
Transducer Connection / Termination
Sensor Case / Package
No. of Pins
Sensor Case Style
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.280 10+ $15.160 25+ $14.480 50+ $14.180 | Gauge | - | 2.5mV/kPa | - | 0kPa | - | 10kPa | - | 1V | - | - | 16V | - | - | SIP | 4Pins | SIP | Analog | - | Single Axial Barbed | Through Hole | - | Air | -40°C | 125°C | - | - | - | ||||||
Each | 1+ $3.850 | Gauge | - | - | - | 0kPa | - | 37kPa | - | - | - | - | - | - | - | SOP | 6Pins | - | Analog | - | Single Axial Barbless | Surface Mount | - | Air | 0°C | 50°C | - | - | - | ||||||
Each | 1+ $21.550 5+ $19.670 10+ $18.970 25+ $17.750 80+ $17.200 More Pricing... | Gauge, Vacuum | - | 38.26mV/kPa | - | -115kPa | - | 0kPa | - | 4.75V | - | - | 5.25V | - | - | SOP | 8Pins | SOP | Analog | ± 1.5% | Single Axial Barbed | Surface Mount | - | Air | -40°C | 125°C | - | - | - | ||||||
Each | 1+ $22.170 5+ $20.250 10+ $19.540 25+ $18.690 50+ $18.110 More Pricing... | Differential | - | 45mV/kPa | - | 0kPa | - | 100kPa | - | 4.75V | - | - | 5.25V | - | - | SIP | 6Pins | SIP | Analog | ± 2.5% | Dual Axial Barbed, Same Side | Through Hole | - | Air | -40°C | 125°C | - | - | - | ||||||
Each | 1+ $17.320 10+ $15.190 25+ $14.500 50+ $14.030 100+ $13.600 More Pricing... | Differential | - | 2.5mV/kPa | - | 0kPa | - | 10kPa | - | 10V | - | - | 16V | - | - | SIP | 4Pins | SIP | Analog | - | Dual Axial Barbed, Same Side | Through Hole | - | Air | -40°C | 125°C | - | - | - | ||||||
Each | 1+ $20.490 5+ $18.690 10+ $18.030 25+ $17.220 50+ $16.680 More Pricing... | Differential | - | 6.4mV/kPa | - | 0kPa | - | 700kPa | - | 4.75V | - | - | 5.25V | - | - | SIP | 6Pins | SIP | Analog | ± 2.5% | Dual Axial Barbed, Same Side | Through Hole | - | Air | -40°C | 125°C | - | - | - | ||||||
Each | 1+ $24.140 5+ $22.060 10+ $21.290 25+ $20.360 50+ $19.730 More Pricing... | Gauge | - | 6.4mV/kPa | - | 0kPa | - | 700kPa | - | 4.75V | - | - | 5.25V | - | - | SIP | 6Pins | SIP | Analog | ± 2.5% | Single Axial Barbed | Through Hole | - | Air | -40°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $2.020 25+ $1.980 50+ $1.940 100+ $1.860 | Absolute | - | - | - | 26kPa | - | 126kPa | - | 1.7V | - | - | 3.6V | - | - | HLGA | 10Pins | HLGA | Digital | ± 0.1 hPa | - | Surface Mount | I2C, SPI | - | -40°C | 85°C | - | - | - | ||||||
TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.040 10+ $11.640 25+ $11.260 50+ $10.880 100+ $10.510 | Barometric | - | - | - | 10mbar | - | 1.2bar | - | 1.8V | - | - | 3.6V | - | - | QFN | 8Pins | QFN | Digital | ± 1.5 mbar | - | Surface Mount | I2C, SPI | - | -40°C | 85°C | MS5607 Series | - | - | |||||
TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.950 10+ $11.550 25+ $11.170 50+ $10.800 100+ $10.460 | Barometric | - | - | - | 10mbar | - | 1.2bar | - | 1.8V | - | - | 3.6V | - | - | QFN | 8Pins | QFN | Digital | ± 1.5 mbar | - | Surface Mount | I2C, SPI | - | -40°C | 85°C | MS5611 Series | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.260 10+ $3.670 25+ $3.470 50+ $3.320 100+ $3.160 | Absolute | - | - | - | 26kPa | - | 126kPa | - | 1.7V | - | - | 3.6V | - | - | HLGA | 10Pins | HLGA | Digital | ± 0.2 hPa | No Port | Surface Mount | I2C, SPI | - | -30°C | 105°C | - | - | - | |||||
HONEYWELL | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.020 10+ $14.370 25+ $13.650 50+ $13.060 100+ $12.490 | Absolute | - | - | - | - | - | 15psi | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MPR Series | - | - | |||||
TE CONNECTIVITY | Each | 1+ $10.240 10+ $9.090 25+ $8.720 50+ $8.470 100+ $8.230 More Pricing... | - | - | - | - | 10mbar | - | 2000mbar | - | 1.5V | - | - | 3.6V | - | - | QFN | 8Pins | QFN | Digital | ± 2 mbar | - | Surface Mount | I2C | - | -40°C | 85°C | MS8607 Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.550 10+ $11.940 25+ $11.530 50+ $11.130 100+ $10.770 More Pricing... | Absolute | - | - | - | 0kPa | - | 30bar | - | 1.5V | - | - | 3.6V | - | - | Module | 4Pins | - | Digital | ± 1.5 mbar | No Port | Surface Mount | I2C, Serial | - | -20°C | 85°C | MS5837 Series | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.310 10+ $3.680 25+ $3.470 50+ $3.340 100+ $3.210 More Pricing... | Absolute | - | - | - | 26kPa | - | 126kPa | - | 1.7V | - | - | 3.6V | - | - | CLGA | 10Pins | CLGA | Digital | ± 0.5 hPa | - | Surface Mount | I2C, I3C, SPI | - | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $134.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
AMPHENOL ALL SENSORS | Each | 1+ $132.630 5+ $127.980 10+ $125.650 25+ $120.220 50+ $117.120 More Pricing... | Differential | - | - | - | 0kPa | - | 5psi | - | 4.5VDC | - | - | 5.5VDC | - | - | SIP | 4Pins | - | Analog | - | Dual Axial Barbless, Same Side | Through Hole | - | Air, Dry Gas | -25°C | 105°C | ASCX Series | - | - | |||||
Each | 1+ $27.560 5+ $25.220 | Absolute | - | - | - | 0kPa | - | 14bar | - | 1.8V | - | - | 3.6V | - | - | Module | 8Pins | - | Digital | - 200 mbar to 100 mbar | No Port | Surface Mount | I2C, SPI | - | -40°C | 85°C | MS5803 Series | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.080 10+ $9.810 | Absolute | - | - | - | 300bar | - | 1.2bar | - | 1.5V | - | - | 3.6V | - | - | Module | 4Pins | - | Digital | ± 4 mbar | No Port | Surface Mount | I2C | - | -20°C | 85°C | MS5837 Series | - | - | ||||||
AMPHENOL ALL SENSORS | Each | 1+ $105.290 5+ $101.590 10+ $99.750 25+ $95.440 50+ $92.970 More Pricing... | Differential | - | - | - | 0kPa | - | 10kPa | - | - | - | - | 16V | - | - | DIP | 7Pins | - | Analog | - | Dual Radial Barbless, Same Side | Through Hole | - | Air, Dry Gas | -25°C | 85°C | MDCX Series | - | - | |||||
Each | 1+ $1,356.010 | Differential | - | - | - | 0kPa | - | 15psi | - | 7VDC | - | - | 16V | - | - | SIP | 3Pins | - | Analog | - | Dual Axial Barbless, Same Side | Through Hole | - | Dry Gas | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $113.870 5+ $111.330 | Differential | - | - | - | 0kPa | - | 5psi | - | 2.5VDC | Straight | - | 12VDC | 2mA | - | SIP | 4Pins | - | Analogue | - | Dual Axial Barbless, Opposite Side | Through Hole | - | Gas, Liquid | -40°C | 85°C | 24PC Series | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.870 10+ $7.590 25+ $7.340 50+ $7.090 100+ $6.840 More Pricing... | Absolute | - | - | - | 300bar | - | 1.2bar | - | 1.5V | - | - | 3.6V | - | - | Module | 4Pins | - | Digital | ± 4 mbar | No Port | Surface Mount | I2C | - | -20°C | 85°C | MS5837 Series | - | - | ||||||
Each | 1+ $33.710 5+ $31.260 10+ $30.350 25+ $29.260 50+ $28.650 More Pricing... | Differential | - | - | - | -125Pa | - | 125Pa | - | 2.7V | - | - | 5.5VDC | - | - | SIP | 4Pins | - | Digital | ± 3% | Dual Axial Barbed, Same Side | Through Hole | I2C | Air, Nitrogen, Oxygen | -40°C | 85°C | SDP800 Series | - | - | ||||||
58AC3886 RoHS | SENSIRION | Each | 1+ $35.120 5+ $32.670 10+ $31.760 25+ $30.670 50+ $30.060 More Pricing... | Differential | Analogue | - | - | -500Pa | Differential | 500Pa | 5.5V | 2.7V | Tube | - | 5.5VDC | 3.8mA | - | SIP | 4Pins | - | Ratiometric Analogue | ± 3% | Dual Axial Barbed, Same Side | Through Hole | - | Air, Nitrogen, Oxygen | -40°C | 85°C | SDP800 Series | - | - | ||||