-50Pa Board Mount Pressure Sensors:

2 Products Found
Find a huge range of -50Pa Board Mount Pressure Sensors at Newark Electronics. We stock a wide range of Board Mount Pressure Sensors, such as 0psi, 0kPa, 0Inch-H2O & 0bar Board Mount Pressure Sensors from the worlds top manufacturers including: Sensirion
View
Buyer
Engineer
Manufacturer
Pressure Type
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10AC5094

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.570
10+
$27.100
25+
$25.280
50+
$24.620
Differential
-50Pa
500Pa
2.7V
5.5V
QFN
16Pins
Ratiometric Analog
± 3%
Dual Axial Barbless, Same Side
Surface Mount
Air, Nitrogen, Oxygen
-40°C
85°C
SDP3x Series
60AK9068
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Differential
-50Pa
500Pa
2.7V
5.5V
QFN-EP
16Pins
Ratiometric
± 3%
Dual Axial Barbless
Surface Mount
Air, Nitrogen, Oxygen
-40°C
85°C
SDP3x Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM