0.007psi Board Mount Pressure Sensors:

2 Products Found
Find a huge range of 0.007psi Board Mount Pressure Sensors at Newark Electronics. We stock a wide range of Board Mount Pressure Sensors, such as 0psi, 0kPa, 0Inch-H2O & 0bar Board Mount Pressure Sensors from the worlds top manufacturers including: TE Connectivity
View
Buyer
Engineer
Manufacturer
Pressure Type
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AK5522

RoHS

Each
Pricing is unavailable. Please contact customer services.
Gauge
0.007psi
0.29psi
3V
3.6V
SOIC
16Pins
Digital, Analog
± 1%, ± 1.5%
Dual Axial Barbed, Same Side
Surface Mount
I2C
Dry Air
-20°C
85°C
SM7000 Series
AEC-Q100
77AK5523

RoHS

Each
Pricing is unavailable. Please contact customer services.
Gauge
0.007psi
0.29psi
3V
3.6V
SOIC
16Pins
Digital, Analog
± 1%, ± 1.5%
Dual Axial Barbed, Same Side
Surface Mount
I2C
Dry Air
-20°C
85°C
SM7000 Series
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM