2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    E-936-S45RRGQ

                                                                                                    PHOTO SENSOR, 14M, RELAY, WIRE, 1.8M

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM E-936-S45RRGQ
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoE-936-S45RRGQ
                                                                                                    Newark Part No.47Y4678
                                                                                                    Product RangeENFORCER Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$87.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $87.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoE-936-S45RRGQ
                                                                                                    Newark Part No.47Y4678
                                                                                                    Product RangeENFORCER Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypePhotoelectric
                                                                                                    Sensing Distance Max14m
                                                                                                    Sensing MethodRetroreflective
                                                                                                    Product RangeENFORCER Series
                                                                                                    Connection Method1.8m Cable
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Qualification-
                                                                                                    IP RatingIP66
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    E-936-S45RRGQ is a reflective photoelectric beam sensor. Typical applications include sensor for garage doors, outdoor gates or overhead doors, industrial automation sensor to detect objects on manufacturing line, entry detection for store fronts, assist in measuring parking distance, alarm sensor.

                                                                                                    • 45ft (14m) range, weatherproof (IP66) construction for indoor/outdoor use
                                                                                                    • Pre-wired 6ft (1.8m) cord, adjustable sensing range
                                                                                                    • Bracket and mounting hardware included for both sensor and reflector
                                                                                                    • Compact size, (N.C., 10kohm resistor) monitoring method
                                                                                                    • Retro-reflective type, sensing range from 0.5 to 45ft (0.2 to 14m)
                                                                                                    • Voltage supply range from 12 to 30VDC/AC 60Hz, 100mA
                                                                                                    • 70mA at 12VDC current draw, 10ms response time
                                                                                                    • IR LED light source, SPDT relay output (NO/NC/COM) trigger output
                                                                                                    • 2A at 30VAC/VDC switching capacity
                                                                                                    • Operating temperature range from -20 to 55°C

                                                                                                    Contents

                                                                                                    Transmitter/receiver, 13/16" Phillips/slotted wood screw, 1-3/4" Phillips machine screws x 2, 5/8" Phillips/slotted machine screw, Sensor mounting bracket E-931ACC-BLS5Q, Round reflector, Plastic wall anchor, Hex nuts x 2, Adjustment screwdriver, 13/16" Phillips wood screws x 4, 1/4" Phillips/slotted machine screws x 2, Reflector hood for round/square reflector, Sensor mounting bracket E-931ACC-BLS1Q.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Photoelectric

                                                                                                    Sensing Method

                                                                                                    Retroreflective

                                                                                                    Connection Method

                                                                                                    1.8m Cable

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Sensing Distance Max

                                                                                                    14m

                                                                                                    Product Range

                                                                                                    ENFORCER Series

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product