Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT30N1
Newark Part No.99F5100
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT30N1
Newark Part No.99F5100
Technical Datasheet
Dark Resistance Min200kohm
Voltage Rating100V
Light Resistance Range12kohm
Resistor Case / PackageTO-5
No. of Pins2Pins
Power Rating125mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The VT30N1 is a 100V Photoconductive Cell in metal housing of TO-5 type. It is suitable for use with the 120/240VAC applications. It is responsive to very low light levels (moonlight) and very high light levels (sunlight). It is easy to use in both DC and AC circuits.
- Wide dynamic range
- Low noise and distortion
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Dark Resistance Min
200kohm
Light Resistance Range
12kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
-
Voltage Rating
100V
Resistor Case / Package
TO-5
Power Rating
125mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate