E-936-S45RRGQ
PHOTO SENSOR, 14M, RELAY, WIRE, 1.8M

Need more?
| Quantity | Price |
|---|---|
| 1+ | $87.400 |
Product Information
Product Overview
E-936-S45RRGQ is a reflective photoelectric beam sensor. Typical applications include sensor for garage doors, outdoor gates or overhead doors, industrial automation sensor to detect objects on manufacturing line, entry detection for store fronts, assist in measuring parking distance, alarm sensor.
- 45ft (14m) range, weatherproof (IP66) construction for indoor/outdoor use
- Pre-wired 6ft (1.8m) cord, adjustable sensing range
- Bracket and mounting hardware included for both sensor and reflector
- Compact size, (N.C., 10kohm resistor) monitoring method
- Retro-reflective type, sensing range from 0.5 to 45ft (0.2 to 14m)
- Voltage supply range from 12 to 30VDC/AC 60Hz, 100mA
- 70mA at 12VDC current draw, 10ms response time
- IR LED light source, SPDT relay output (NO/NC/COM) trigger output
- 2A at 30VAC/VDC switching capacity
- Operating temperature range from -20 to 55°C
Contents
Transmitter/receiver, 13/16" Phillips/slotted wood screw, 1-3/4" Phillips machine screws x 2, 5/8" Phillips/slotted machine screw, Sensor mounting bracket E-931ACC-BLS5Q, Round reflector, Plastic wall anchor, Hex nuts x 2, Adjustment screwdriver, 13/16" Phillips wood screws x 4, 1/4" Phillips/slotted machine screws x 2, Reflector hood for round/square reflector, Sensor mounting bracket E-931ACC-BLS1Q.
Technical Specifications
Photoelectric
Retroreflective
1.8m Cable
30VDC
IP66
55°C
14m
ENFORCER Series
12VDC
-
-20°C
To Be Advised
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate