2.03mm Optical Slot Sensors:
2 Products FoundFind a huge range of 2.03mm Optical Slot Sensors at Newark Electronics. We stock a wide range of Optical Slot Sensors, such as 1.27mm, 3.81mm, 12.7mm & 5mm Optical Slot Sensors from the worlds top manufacturers including: TT Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Sensing Distance
Supply Voltage Min
Supply Voltage Max
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage V(br)ceo
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $5.820 10+ $5.470 25+ $5.290 50+ $5.220 100+ $5.140 More Pricing... | Reflective | 5.588mm | 2.03mm | 4.75V | 5.25V | 40mA | Module | 3V | - | 1.8V | Totem Pole | Through Hole | -40°C | 70°C | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 500+ $2.670 | - | - | 2.03mm | - | - | 50mA | - | 2V | 24V | 1.7V | Phototransistor | Through Hole | -40°C | 85°C | |||||