5.1mm Optical Slot Sensors :
2 Products FoundFind a huge range of 5.1mm Optical Slot Sensors at Newark Electronics. We stock a wide range of Optical Slot Sensors, such as 5mm, 3.18mm, 3.175mm & 9.525mm Optical Slot Sensors from the worlds top manufacturers including: TT Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Gap Width
Aperture Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $1.990 10+ $1.840 25+ $1.720 50+ $1.700 100+ $1.690 | Through Beam | 5.1mm | 5.08mm | 1.52mm | 50mA | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Through Hole | -40°C | 85°C | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $5.050 10+ $4.750 25+ $4.580 50+ $4.500 100+ $4.420 More Pricing... | Through Beam | 5.1mm | 5.1mm | 0.25mm | - | Module | - | 30V | 30mA | 1.8V | Phototransistor | Cable, Panel | -40°C | 85°C | |||||