4.06mm Optical Slot Sensors:
2 Products FoundFind a huge range of 4.06mm Optical Slot Sensors at Newark Electronics. We stock a wide range of Optical Slot Sensors, such as 5mm, 3.18mm, 3.175mm & 9.525mm Optical Slot Sensors from the worlds top manufacturers including: TT Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Gap Width
Aperture Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Forward Voltage
Collector Current IC Max
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $5.530 10+ $5.200 25+ $4.920 50+ $4.880 100+ $4.850 | Through Beam | 4.06mm | 2.286mm | 0.254mm | 20mA | Module | 2V | 30V | 1.7V | 30mA | Phototransistor | Panel, Through Hole | -40°C | 85°C | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $2.740 10+ $2.560 25+ $2.410 50+ $2.340 100+ $2.300 More Pricing... | Through Beam | 4.06mm | 4.06mm | - | 50mA | Module | 2V | 30V | 1.6V | 30mA | Phototransistor | Panel, Through Hole | -40°C | 85°C | |||||