3.81mm Optical Slot Sensors:
3 Products FoundFind a huge range of 3.81mm Optical Slot Sensors at Newark Electronics. We stock a wide range of Optical Slot Sensors, such as 3.18mm, 5mm, 3.4mm & 9.53mm Optical Slot Sensors from the worlds top manufacturers including: TT Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Gap Width
Aperture Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $1.850 | Reflective | 3.81mm | 3.81mm | 1.52mm | 50mA | Module | 3V | 24V | 30mA | 1.6V | Phototransistor | Through Hole | -40°C | 100°C | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 100+ $2.110 | - | - | 3.81mm | 1.52mm | 50mA | - | 3V | - | - | 1.6V | Open Collector | Through Hole | -40°C | 100°C | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 100+ $6.120 | - | - | 3.81mm | 1.52mm | 50mA | - | 2V | - | - | 1.7V | Phototransistor | Panel / Chassis | -40°C | 80°C | |||||