Print Page
Image is for illustrative purposes only. Please refer to product description.

6,577 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.818 |
| 10+ | $0.663 |
| 100+ | $0.463 |
| 500+ | $0.407 |
| 1000+ | $0.360 |
| 4000+ | $0.301 |
| 10000+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPS-3227SP1C
Newark Part No.27X9137
Technical Datasheet
Supply Voltage Min400mV
Supply Voltage Max60V
Ambient Light Sensor Case StyleSMD
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPS-3227SP1C is a NPN silicon Phototransistor. It is a good effective solution to the power saving of display backlighting appliances and the device is sensitive to the visible spectrum. Typical application is detection of ambient light to control display backlighting.
- Adapted to human eye responsive
- Wide angle of half sensitivity
- Level 3 moisture sensitivity level
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Supply Voltage Min
400mV
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Max
60V
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate