| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL25911FNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel69AK5221RL Cut Tape69AK5221 |
| Product Range | TSL2591 Series |
| Also Known As | Q65114A0923 |
| Your Part Number | |
| Technical Datasheet |
7,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.320 |
| 100+ | $1.260 |
| 250+ | $1.210 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL25911FNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel69AK5221RL Cut Tape69AK5221 |
| Product Range | TSL2591 Series |
| Also Known As | Q65114A0923 |
| Technical Datasheet | |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Ambient Light Sensor Case Style | ODFN |
| No. of Pins | 6Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | TSL2591 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TSL25911FN is a light-to-digital converter. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit. Two integrating ADCs convert the photodiode currents into a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human eye response. The TSL2591 supports a traditional level style interrupt that remains asserted until the firmware clears it.
- 0x29 address, I²C Vbus = VDD interface
- Approximates human eye response, dual diode
- Flexible operation, programmable analog gain and integration time
- Suited for operation behind dark glass, 600M:1 dynamic range
- Low operating overhead, two internal interrupt sources
- Programmable upper and lower thresholds, one interrupt includes programmable persistence filter
- Low power 3.0μA sleep state, user selectable sleep mode
- I²C fast mode compatible interface, data rates up to 400kbit/s
- Input voltage levels compatible with 3.0V bus
- ODFN package
Technical Specifications
| Supply Voltage Min | 2.7V |
|---|---|
| Ambient Light Sensor Case Style | ODFN |
| Operating Temperature Min | -30°C |
| Product Range | TSL2591 Series |
| Supply Voltage Max | 3.6V |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |