| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL25403MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AK5217RL Cut Tape69AK5217 |
| Product Range | TSL2540 Series |
| Also Known As | Q65114A1089 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 50+ | $0.753 |
| 100+ | $0.720 |
| 250+ | $0.687 |
| 500+ | $0.653 |
| 1000+ | $0.625 |
| 2500+ | $0.591 |
| 5000+ | $0.567 |
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL25403MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AK5217RL Cut Tape69AK5217 |
| Product Range | TSL2540 Series |
| Also Known As | Q65114A1089 |
| Technical Datasheet | |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 2V |
| Ambient Light Sensor Case Style | OQFN |
| No. of Pins | 10Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | TSL2540 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TSL25403M is an ALS, light-to-digital sensor. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The ALS sensor features 2 output channels, a visible channel, and an IR channel. The visible channel has a photodiode with a UV and IR blocking filter whereas the IR channel has a photodiode with an IR pass filter. Each channel has a dedicated data converter producing a 16-bit output. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control a display backlight. The application includes ambient light sensing, and display backlight control.
- Single device integrated optical solution
- Power management features, I²C fast mode interface compatible
- Accurate ambient light sensing
- Photopic ambient light sense (ALS), UV / IR blocking filter
- Programmable gain and integration time
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus, 39h I²C address
- Supply voltage range from 1.7 to 2.0V
- Oscillator frequency is 8.107MHz typ (VDD = 1.8V, TA = 25°C)
- Supply current is 90μA typ (Active ALS State (PON=AEN=1), VDD = 1.8V, TA = 25°C)
- OQFN package
Technical Specifications
| Supply Voltage Min | 1.7V |
|---|---|
| Ambient Light Sensor Case Style | OQFN |
| Operating Temperature Min | -30°C |
| Product Range | TSL2540 Series |
| Supply Voltage Max | 2V |
|---|---|
| No. of Pins | 10Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |