| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS37073MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AK5187RL Cut Tape69AK5187 |
| Product Range | TCS3707 Series |
| Also Known As | Q65114A1160 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 50+ | $1.800 |
| 100+ | $1.490 |
| 250+ | $1.330 |
| 500+ | $1.230 |
| 1000+ | $1.150 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS37073MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AK5187RL Cut Tape69AK5187 |
| Product Range | TCS3707 Series |
| Also Known As | Q65114A1160 |
| Technical Datasheet | |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 2V |
| Ambient Light Sensor Case Style | QFN |
| No. of Pins | 12Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | TCS3707 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TCS37073M is an ALS/Color sensor with flicker detection. It features ambient light and color (RGB) sensing, proximity, and flicker detection. The ambient light and color sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The device integrates direct detection of 50Hz or 60Hz ambient light flicker. Flicker detection is executed in parallel with ambient light and color sensing and has an independent gain configuration. TCS3707 integrates multiple applications within one device. The applications for TCS3707 include brightness management for displays, color management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.
- Invisible ALS and color sensing under any glass type, configurable, high sensitivity
- Programmable gain and integration time, 1024x dynamic range by gain adjustment only
- 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
- Tailored ALS and color response, UV/IR blocking filter for RGBC channels
- ALS/color interrupt with thresholds
- Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
- Crosstalk and threshold calibration on chip, programmable timings and sensitivity
- Calibrated LED output power, low power consumption and minimum I²C traffic
- 1.8VDD operation, configurable sleep mode, interrupt-driven device
- OQFN-12 package
Technical Specifications
| Supply Voltage Min | 1.7V |
|---|---|
| Ambient Light Sensor Case Style | QFN |
| Operating Temperature Min | -30°C |
| Product Range | TCS3707 Series |
| Supply Voltage Max | 2V |
|---|---|
| No. of Pins | 12Pins |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |