NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Magnetic Position Sensors
                                                                                                  Print Page

                                                                                                  103SR13A-1

                                                                                                  Hall Effect Position Sensor, Unipolar, 103SR Series, Sink, 400 mV out, Cylindrical, 4.5 to 24 Vdc

                                                                                                  Date/Lot Code

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL 103SR13A-1
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part No103SR13A-1
                                                                                                  Newark Part No.14M6607
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 2/28/2026.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$43.930
                                                                                                  5+$40.360
                                                                                                  10+$39.030
                                                                                                  25+$37.460
                                                                                                  50+$36.370
                                                                                                  100+$35.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part No103SR13A-1
                                                                                                  Newark Part No.14M6607
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeHall-Effect Magnetic Position Sensor
                                                                                                  Nominal Air Gap-
                                                                                                  Maximum Air Gap-
                                                                                                  Sensor TerminalsWire Leads
                                                                                                  Resolution-
                                                                                                  Linearity-
                                                                                                  Output ConfigurationSink
                                                                                                  Electrical Rotation Angle-
                                                                                                  Output Voltage Min400mV
                                                                                                  Supply Voltage Min4.5VDC
                                                                                                  Switching Speed1.5µs
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Rotational Life Cycles-
                                                                                                  IP Rating-
                                                                                                  Sensor HousingCylindrical
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max100°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The 103SR13A-1 is a hall-effect Position Sensor with sealed housing. It respond to the magnetic field from permanent magnets or electromagnets. The rugged non-contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating north and south poles or to south pole only. It includes digital unipolar magnetic types, available in a number of sensitivities to meet a variety of customers application requirements. It can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors and SCRs with compatible voltage specifications.

                                                                                                  • Solid state reliability
                                                                                                  • Digital unipolar magnetic
                                                                                                  • 20µA leakage current
                                                                                                  • Sealed 15/32-32 UNS-2A cylindrical aluminum threaded housing
                                                                                                  • 10mA (maximum at 25°C) supply current
                                                                                                  • 20mA maximum output current
                                                                                                  • Static sensitive

                                                                                                  Applications

                                                                                                  Industrial, Logistics, Medical, Robotics, Motor Drive & Control

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Hall-Effect Magnetic Position Sensor

                                                                                                  Maximum Air Gap

                                                                                                  -

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Output Configuration

                                                                                                  Sink

                                                                                                  Output Voltage Min

                                                                                                  400mV

                                                                                                  Switching Speed

                                                                                                  1.5µs

                                                                                                  Rotational Life Cycles

                                                                                                  -

                                                                                                  Sensor Housing

                                                                                                  Cylindrical

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Nominal Air Gap

                                                                                                  -

                                                                                                  Sensor Terminals

                                                                                                  Wire Leads

                                                                                                  Linearity

                                                                                                  -

                                                                                                  Electrical Rotation Angle

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5VDC

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.