| Quantity | Price |
|---|---|
| 10+ | $276.270 |
| 25+ | $271.310 |
Product Information
Product Overview
The Power Output series variable reluctance speed (VRS) Sensor designed for driving low resistance loads at large air gaps in applications where larger actuators may be used. The sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensors pole piece (sensing area) changes the flux lines of the magnetic field dynamically changes its strength. This change in magnetic field strength induces a current into a coil winding, which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensors pole piece.
- Self-powered operation
- Direct conversion of actuator speed to output frequency
- Simple installation
- No moving parts
- Designed for use over a wide range of speeds
- Adaptable to a wide variety of configurations
- Customized VRS products for unique speed sensing applications
- 5/8" (M16) Housing diameter
- Stainless steel threaded housing material/style
- Preleaded MS3106 connector terminations
- 70Vp-p Output voltage
Applications
Sensing & Instrumentation, Automotive, Motor Drive & Control, Defence, Military & Aerospace, Industrial
Technical Specifications
-
Connector
120°C
190V p-p
24DP (Module 1.06) or Coarser
1.2kohm
0.25m/s
No SVHC (07-Jul-2017)
-
-55°C
VRS General Purpose
450mH
910ohm
15.87mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate