0
0 Items$0.00

Rotary Encoders :

166 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK6007

RoHS

Each
1+$926.810
5+$900.580
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6035

RoHS

Each
1+$534.710
5+$482.680
10+$427.000
25+$397.550
50+$362.930
Mechanical
Incremental
1024PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6015

RoHS

Each
1+$644.150
5+$590.680
Mechanical
Incremental
4096PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6021

RoHS

Each
1+$549.670
5+$496.180
10+$438.950
25+$408.670
50+$373.080
Mechanical
Incremental
512PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6170

RoHS

Each
1+$638.980
5+$585.860
Mechanical
Incremental
1000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6156

RoHS

Each
1+$640.130
Mechanical
Incremental
1024PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6073

RoHS

Each
1+$865.040
5+$838.690
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6134

RoHS

Each
1+$698.760
5+$640.710
Mechanical
Incremental
1024PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5943

RoHS

Each
1+$793.520
5+$716.300
10+$633.680
25+$589.970
50+$538.590
Mechanical
Incremental
65536PPR
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
02AM9876

RoHS

Each
1+$1,270.460
5+$1,146.830
10+$1,014.540
25+$944.560
50+$862.300
Mechanical
Absolute
1024PPR
Horizontal
-
Binary
Flange Mount
6000rpm
SRM50 Series
3600000000
-
Solid Shaft
-
6mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
02AM9879

RoHS

Each
1+$1,041.610
5+$940.250
10+$831.790
25+$774.420
50+$706.980
Mechanical
Absolute
1024PPR
Horizontal
-
Binary
Flange Mount
12000rpm
SRS50 Series
3600000000
-
Solid Shaft
-
10mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK6140

RoHS

Each
1+$680.730
5+$630.570
Mechanical
Incremental
1024PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6075

RoHS

Each
1+$859.870
5+$826.760
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6124

RoHS

Each
1+$923.340
5+$846.360
Mechanical
Incremental
10000PPR
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65
IP65
M23/12 Pin Connector
30AK5968

RoHS

Each
1+$587.430
5+$569.380
10+$544.520
25+$519.580
50+$455.170
Mechanical
Incremental
10000PPR
Vertical
Without Push Switch
HTL/TTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6082

RoHS

Each
1+$685.040
5+$628.120
Mechanical
Incremental
5000PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5864

RoHS

Each
1+$468.400
5+$422.820
10+$374.050
25+$348.240
50+$317.920
Mechanical
Incremental
1000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6155

RoHS

Each
1+$628.170
5+$575.940
Mechanical
Incremental
1000PPR
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5258

RoHS

Each
1+$1,216.670
Mechanical
Absolute
4096PPR
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
02AM9739

RoHS

Each
1+$1,045.890
5+$944.110
10+$835.210
25+$777.600
50+$709.880
Mechanical
Absolute
1024PPR
Horizontal
-
Binary
Flange Mount
9000rpm
SFS60 Series
3600000000
-
Hollow Shaft
-
14mm
7V
12V
-40°C
115°C
IP65
IP65
M23/12 Pin Connector
02AM9874

RoHS

Each
1+$1,270.460
5+$1,146.830
10+$1,014.540
25+$944.560
50+$862.300
Mechanical
Absolute
1024PPR
Horizontal
-
Binary
Flange Mount
6000rpm
SRM50 Series
3600000000
-
Solid Shaft
-
10mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
02AM9880

RoHS

Each
1+$1,041.610
5+$940.250
10+$831.790
25+$774.420
50+$706.980
Mechanical
Absolute
1024PPR
Horizontal
-
Binary
Flange Mount
12000rpm
SRS50 Series
3600000000
-
Solid Shaft
-
10mm
7V
12V
-30°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK5895

RoHS

Each
1+$470.540
5+$424.750
10+$375.760
25+$349.840
50+$319.370
Mechanical
Incremental
2048PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5894

RoHS

Each
1+$470.540
5+$424.750
10+$375.760
25+$349.840
50+$319.370
Mechanical
Incremental
2000PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6049

RoHS

Each
1+$596.720
5+$538.660
10+$476.520
25+$443.650
50+$405.020
Mechanical
Incremental
4096PPR
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
1-25 of 166 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM